JST B14B-PH-K-S (LF)(SN) 14-Pin Strip 2mm Spacing Audible Click Pre-tin Coating

Image Representative of Range

JST B14B-PH-K-S (LF)(SN) 14-Pin Strip 2mm Spacing Audible Click Pre-tin Coating

MPN
B14B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050002358409
Order Code
04-4854
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

JST manufactures the B14B-PH-K-S (LF)(SN) built-in pin strip with a total of 14 pins and a contact spacing of 2 mm. This connector is typically used in electronic assemblies where compact and reliable connections are required. It is commonly applied in consumer electronics, automotive systems, and industrial machinery.
Type Built-in pin strip (standard)
Number of Positions 14
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 29.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 29.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 14
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot