JST Plugs & Headers Built-in pin strip (precision) 616098

JST Brand: JST
The JST pin strips are small electronic components used for connecting circuits on printed circuit boards.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector System Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST B5B-ZR-SM4-TF (LF)(SN) Pin Strip 5 Pins 1.50mm Spacing Detachable PCB
JST B5B-ZR-SM4-TF (LF)(SN) Pin Strip 5 Pins 1.50mm Spacing Detachable PCB
Standard range
Order code: 04-4877
MPN: B5B-ZR-SM4-TF (LF)(SN)

Despatched within 4 working days - 368 in stock
20+ £0.304
Price per unit Ex VAT
5 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 10.5 x 3.5 x 5.2 mm 10.5mm 5 Built-in pin strip (precision) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 1.50mm 5.2mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST S3B-ZR-SM4A-TF (LF)(SN) Pin Strip 3 Pins 1.50mm Click & Voltage Prot.
JST S3B-ZR-SM4A-TF (LF)(SN) Pin Strip 3 Pins 1.50mm Click & Voltage Prot.
Standard range
Order code: 04-4931
MPN: S3B-ZR-SM4A-TF (LF)(SN)

Despatched within 4 working days - 1 in stock
20+ £0.357
250+ £0.292
1000+ £0.262
5000+ £0.260
10000+ £0.258
Price per unit Ex VAT
3 Parallel (to the PCB) Pin strip, right angle (L x W x H) 7.5 x 3.5 x 5.2 mm 7.5mm 3 Built-in pin strip (precision) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 1.50mm 5.2mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight

Trustpilot