JST S3B-ZR-SM4A-TF (LF)(SN) Pin Strip 3 Pins 1.50mm Click & Voltage Prot.

MPN
S3B-ZR-SM4A-TF (LF)(SN)
Brand
JST
EAN-13
2050002358270
Order Code
04-4931
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.357
250+ £0.292
1000+ £0.262
5000+ £0.260
10000+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The JST built-in pin strip (precision) features three pins with a contact spacing of 1.50 mm. This connector is manufactured by JST and is suitable for precise electronic applications. It is typically used in compact electronic devices where reliable connections are required.
Type Built-in pin strip (precision)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 7.5 x 3.5 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyamide
Length 7.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 3
Series ZR
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot