JST B5B-ZR-SM4-TF (LF)(SN) Pin Strip 5 Pins 1.50mm Spacing Detachable PCB

MPN
B5B-ZR-SM4-TF (LF)(SN)
Brand
JST
EAN-13
2050002358201
Order Code
04-4877
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.346
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The JST built-in pin strip (precision) features a total of 5 pins with a contact spacing of 1.50 mm. Manufactured by JST, the B5B-ZR-SM4-TF (LF)(SN) is known for its precision connectivity. It is typically used in electronics for secure and reliable circuit connections.
Type Built-in pin strip (precision)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 10.5 x 3.5 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyamide
Length 10.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 5
Series ZR
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot