Joy-it Voltage transformer module

MPN
SBC-Buck04
Brand
Joy-It
EAN-13
4250236824031
Order Code
00-0815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 240 despatched in 4 working days

This voltage transformer module can convert input voltages from 10 – 40 V into an output voltage of 5 V. Through the IP 64 certification it is protected against water spray from all directions.
Type Converter
Compatible With Joy-it
Height 22mm
Interfaces 3-core
Length 34mm
Max. operating voltage 40V
Min. operating voltage 10V
Output voltage (max.) 5V
Weight 70g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot