Joy-it USB-PD Trigger module for USB-PD protocols

MPN
COM-ZY12PDN
Brand
Joy-It
EAN-13
4250236822150
Order Code
00-0625
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 103 despatched in 4 working days

With this small module you can trigger USB-PD protocols and thus charge your laptop via a PD-capable USB-C power supply. The output voltage can be set in 5 stages (5 V, 9 V, 12 V, 15 V and 20 V) using the knob integrated on the module. The currently selected voltage can be read from the color of the RGB LED integrated on the module. The module can be used flexibly due to its output interfaces and is easy to integrate.
Type Converter
Compatible With Joy-it
Tool type Converter

Reviews

Be the first to submit a review

Trustpilot