Joy-it Transparent acrylic case for Raspberry Pi 4B board

MPN
rb-casep4+01
Brand
Joy-It
EAN-13
4250236819327
Order Code
00-0756
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 weeks

This acrylic housingRaspberry Pi® 4 B for the captivates by its noble design and its high-quality processing. In addition, it is very robust. All connectors on the single-board computer are accessible from the outside.
Type Housing
Compatible With Raspberry Pi®
Colour Transparent
Height 30mm
Length 56mm
Suitable For Raspberry Pi® 4 B
Width 87mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot