Joy-it Step-up Converter Development Board: 5-40V output with 94% efficiency

MPN
XL6019 Step-up Converter
Brand
Joy-It
EAN-13
4250236816937
Order Code
00-0895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 534 despatched in 4 working days

This converter module is provided with a voltage regulator word by the output voltage of between 5 and 40 volt can be set individually. It works with an especially high efficiency of up to 94 percent. There is also a MOSFET amplifier is integrated.
Type Board
Compatible With Joy-it
Depth 50mm
Height 13mm
Max. operating voltage 40V
Min. operating voltage 5V
Output voltage (max.) 40V
Output voltage (min.) 5V
Width 28mm

Reviews

Be the first to submit a review

Trustpilot