Joy-it SBC with joystick module and 5 way navigation switch

MPN
COM-5WS
Brand
Joy-It
EAN-13
4250236823713
Order Code
00-0183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

This navigation switch has 5 directions (left, right, up, down, press), As well as via two additional buttons. All contacts are conveniently closed via a common ground pin.
Type Joystick
Compatible With Joy-it
Height 11mm
Length 26mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Packaging Type Bag
Weight 5g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot