Joy-It Sbc-Pir Motion Detector

MPN
SBC-PIR
Brand
Joy-It
EAN-13
4250236820859
Order Code
00-0838
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 36 despatched in 4 working days

The sensor on this module is a pyroelectric infrared sensor, which detects a movement in the detection area of the Fresnel lens and then outputs a "HIGH" signal at the sensor output pin "SIG" for 3 seconds. Then the signal returns to the "LOW" state. The soldered potentiometer is used for infinitely variable range adjustment. With the help of this module and a microcontroller such as Raspberry Pi or Arduino, it can be used for security systems or automation, among other things.
Type Sensor Kit
Compatible With Arduino
Height 40mm
Interfaces Pin header
Internal ports Pin header
Length 19mm
Max. operating voltage 5V
Min. operating voltage 3V
Tool type Development kit
Weight 15g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot