Joy-it SBC-LCD01 1.3 inch display module 240x240IPS compatabile with SBC

MPN
SBC-LCD01
Brand
Joy-It
EAN-13
4250236820330
Order Code
00-0825
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 85 despatched in 4 working days

This IPS TFT display is controlled via SPI. It is therefore ideal for use as an output device on microcontrollers (e.g. NodeMCU) and singleboard computers (e.g. Raspberry Pi, Arduino). By using a high-resolution IPS panel with a pixel density of over 260 PPI, content can be displayed in high resolution on the compact display.
Type Display
Compatible With Arduino
Brightness (max.) 350 cd/m²
Brightness (min) 300 cd/m²
Display Resolution 240 x 240 Pixel
Display technology LCD
Height 10mm
Interfaces SPI
Length 27mm
Maximum Temperature 70°C
Min. temperature -20°C
Screen size diagonal (inches) 1.3in
Static contrast ratio 800 : 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot