Joy-It Sbc-Buck01 Voltage Converter

MPN
SBC-Buck01
Brand
Joy-It
EAN-13
4250236823706
Order Code
00-0812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 141 despatched in 4 working days

This is a voltage converter based on the DC-DC module LM2596S. The voltage can be adjusted with the help of the potentiometer with an accuracy of ± 0.1 V. The integrated segment display can also be switched between the input and output voltage using the button.
Type Regulator Display
Compatible With Joy-it
Height 15mm
Length 37mm
Max. operating voltage 35V
Min. operating voltage 4V
Output voltage (max.) 34V
Output voltage (min.) 3V
Tool type Converter
Weight 22g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot