Joy-it SBC-DVA voltage regulator with a LED

MPN
SBC-DVA
Brand
Joy-It
EAN-13
4250236827612
Order Code
00-0819
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The product offers a 16-bit module for monitoring electrical current with I2C interface and is suitable for a variety of digital bus voltages, including 1.8 V, 3.3 V and 5.0 V. It monitors the voltage by means of an external resistor and provides information on the current flow, bus voltage and power, whereby a direct readout of the values in amps for current and watts for power is possible. The device controls the bus voltage applied at its IN pin and is in a position to alert with conditions of over or undercurrent as well as over or undervoltage. This is signaled visually by a red LED. In addition, the product detects current flows in the normal bus voltages, which can move within the range of 0 V to 48 V, regardless of the operating voltage.
Type Monitor
Compatible With Joy-it
Height 14mm
Interfaces I²C
Length 29mm
Max. operating voltage 48V
Min. operating voltage 0V
Width 41mm

Reviews

Be the first to submit a review

Trustpilot