Joy-It Sbc-Buck02 Voltage Converter

MPN
SBC-Buck02
Brand
Joy-It
EAN-13
4250236824017
Order Code
00-0813
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

This voltage transformer module can convert input voltages from 9 - 35 V into an output voltage of 5 V.
Type Regulator
Compatible With Joy-it
Height 19mm
Interfaces 3-core
Length 31mm
Max. operating voltage 35V
Min. operating voltage 9V
Output voltage (max.) 5V
Output voltage (min.) 5V
Weight 17g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot