Joy-It Rb-Mount2 Experimental Board

MPN
RB-Mount2
Brand
Joy-It
EAN-13
4250236820996
Order Code
00-0788
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.07 £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This sturdy baseboard offers students and inventors the perfect basis for working on your own experiments. The mounting holes make it universal to fit almost any existing single-board computer and can be easily fixed in place using the screws supplied. A slight countersinking simplifies the use of a breadboard, which may only be a maximum size of 6.2 x 17.4 cm.
Type Fittings
Compatible With Joy-it
Factory colour Acrylic glass (clear)
Length 149mm
Material Acrylic
Weight 110g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot