Joy-It Rb-Llc Logic Level Converter

MPN
RB-LLC
Brand
Joy-It
EAN-13
7442105131112
Order Code
00-0784
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This logic level converter board enables devices with a logic level of 5 V to be operated at the 40-pin GPIO pin strip of the Raspberry Pis. The logic level of THE GPIOS can be changed with a jumper between 3.3 V and 5 V. In addition, this board facilitates access to the GPIO pin strip when used with the Raspberry Pi 400.
Type Converter
Compatible With Raspberry Pi
Height 12mm
Length 44mm
Suitable For Raspberry Pi®
Weight 15g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot