Joy-it Raspberry Pi Pico reset button

MPN
RB-P-RST
Brand
Joy-It
EAN-13
4250236826035
Order Code
00-0797
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 34 despatched in 4 working days

The pico reset button offers a direct and user-friendly solution for restarting your Raspberry Pi pico. To restart your computer, you no longer need to disconnect your Raspberry Pi pico from the power supply using our reset button. Instead, the button enables a quick restart by pressing just a button. Its compact size and easy installation by soldering at only three points makes it a practical accessory The reset button is compatible with both the Raspberry Pi pico and the newer Raspberry Pi pico W and can be used independent of the model generation. Our pico reset button is a useful addition especially for hobbyists and developers and enables a simpler and more efficient handling of the Raspberry Pi pico.
Type Pushbutton
Compatible With Raspberry Pi
Height 4mm
Length 7mm
Misc Attribute Raspberry Pi® Pico
Width 9mm

Reviews

Be the first to submit a review

Trustpilot