Joy-it Raspberry Pi Breadboard starter kit

MPN
RB-Bread-KIT
Brand
Joy-It
EAN-13
4250236823676
Order Code
00-0744
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 4 despatched in 4 working days

The breadboard kit is the ideal starting point to use with the Raspberry Pi of your choice Test setups and electronic experiments. The mounting bracket included in the delivery contains holes to accommodate Secure mounting of the Raspberry Pi (fixing screws are included in the set). In addition to an 830-PIN (200 for power supply) breadboard and various jumper cables (including pins to configure the cables "male" as required), a power module is also included in the delivery. This module allows you to supply power to your own experiments or test setups on breadboards. The board is simply plugged on and supplied, then the breadboard with 3.3 and 5 V, the voltage can be set individually for each side. In addition, 3.3 as well as 5 V and ground on pins are also available for acceptance. The maximum output current is 700 mA. The power supply of the board can be done thanks to the Micro USB port via most mobile phone chargers, in addition a standard USB and a DC IN input is also available. If the DC IN is used as input source, the USB ports can also be used for power consumption. You can use the switch to select the input source between USB or DC IN. Another clou is the port-doubler module, which is also included in the delivery. This doubles the available pins of the Pi.
Type Breadboard
Compatible With Raspberry Pi
Packaging Type Box
Suitable For Raspberry Pi®
Tool type R & D kit

Reviews

Be the first to submit a review

Trustpilot