Joy-it Raspberry Pi add-on PCB, controls 4-phase 5V stepper motor

MPN
sbc-moto1
Brand
Joy-It
EAN-13
4250236813103
Order Code
00-0831
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 39 despatched in 4 working days

The stepper motor control "SBC-Moto 1" from Joy-IT uses the ULN 2003 driver and is a 4-phase, 5 Volt stepper motor (No. 28 BYJ-48). It measures just 32 x 32 mm. There are also 4 LED integrated, which the currently used output channel.
Type Stepper Motor
Compatible With Raspberry Pi
Depth 32mm
Height 12mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot