Joy-It Pressure Sensor Up To 10 Kg

MPN
sen-pressure10
Brand
Joy-It
EAN-13
4250236820019
Order Code
00-0882
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

This pressure sensor works By means of the analogueue detection Of resistance if pressure of Affects the outside of the sensor The resistance and thus The voltage of the analogue Signals. The sensor is highly sensitive, Flexible and the sensor strips is waterproof.
Type Sensor Kit
Compatible With Joy-it
Height 9mm
Interfaces 3-core
Internal ports Pin header
Length 75mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Width 20mm

Reviews

Be the first to submit a review

Trustpilot