Joy-it Power supply for Raspberry Pi & other SBCs via POE-LAN

MPN
sbc-poe-power
Brand
Joy-It
EAN-13
4250236817019
Order Code
00-0839
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 124 despatched in 4 working days

With this adapter you can connect your Raspberry Pi (All Models) and other single board computer which Via a micro-USB connection can be supplied via POE-LAN with electricity. The adapter is connected directly to a POE Lankabel (up to 100 meters of cable) to a POE enabled router/switch or POE injector. This allows you to use the raspberry very flexible and we have no power socket and mains supply is needed.
Type Power Supply
Compatible With Raspberry Pi
Depth 82mm
Height 23mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot