Joy-it OLED 1.3 inch 128X64 pixels display with I²C/SPI interface option

MPN
SBC-OLED01.3
Brand
Joy-It
EAN-13
4250236822853
Order Code
00-0897
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 94 despatched in 4 working days

This 1.3" graphical OLED display has a resolution of 128 x 64 pixels and communicates via the SPI interface. Alternatively, the display on the back can also be soldered to the I2C interface. This makes the display particularly universally applicable.
Type Display
Compatible With Joy-it
Brightness (min) 100 cd/m²
Display Resolution 128 x 64 Pixel
Display technology OLED
Height 12mm
Length 34mm
Screen size diagonal (inches) 1.3in
Width 36mm

Reviews

Be the first to submit a review

Trustpilot