Joy-it Mini LCD display 18" 160x128 pixels for Pi, Arduino, micro:bit

MPN
RB-TFT1.8
Brand
Joy-It
EAN-13
4250236809434
Order Code
00-0804
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 130 despatched in 4 working days

Mini LCD display for your Raspberry or Arduino project. This 4.57 cm (1.8") TFT display with SPI interface is universally applicable for your projects can be used. It can be 262,000 colors and offers a maximum resolution of 128 x 160 pixels. Please note that for use of this article programming skills are required.
Type Display
Compatible With Arduino
Display Resolution 160 x 128 Pixel
Display technology LCD
Height 5mm
Image format 4:3
Interfaces SPI
Length 34mm
Screen size diagonal (inches) 1.8in
Width 50mm

Reviews

Be the first to submit a review

Trustpilot