Joy-it LCD 20x4 module character display with blue back light

MPN
com-LCD20x4-B
Brand
Joy-It
EAN-13
4250236828411
Order Code
00-0194
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockFurther 28 despatched in 4 working days

This 20x4 characters LCD is the ideal blue backlight provides a clear and well-readable display that will impress you with any application. The display has many possible applications and can be used as both built-in and plug-in display. A smooth integration is guaranteed in your projects thanks to the proven HD44780 controller chip. The scope of delivery includes a solder-able pin strip that ensures easy connection and assembly. Set quality and flexibility - with this LCD-display you can lighten your ideas.
Type Display
Compatible With Joy-it
Display technology LCD
Height 14mm
Length 60mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot