Joy-It LCD 20X4 Lcd Module

MPN
SBC-LCD20x4
Brand
Joy-It
EAN-13
4250236813226
Order Code
00-0829
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 337 in stock

HD44780 Industry Standard With brazed I2C communication adapter This will only 4 I/O cables (power supply + 2 xDatenleitungen) for operation is required Adapter chip: PCF8574 AT Both 3.3 V and 5 V logic level (@ Power supply 5 V) 20 x 4 characters (4 rows with 20 columns) Background lighting: color blue Approx. 9.8 * 6 * 2 cm
Type LCD
Compatible With Joy-it
Display Resolution 20 x 4 Pixel
Height 20mm
Length 60mm
Screen size diagonal (inches) 4.5in
Width 98mm

Reviews

Be the first to submit a review

Trustpilot