Joy-it Jumper cable for Raspberry Pi® and Arduino™ 20 socket 25cm

MPN
RB-CB5-025
Brand
Joy-It
EAN-13
4250236813059
Order Code
00-0766
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Realize your Raspberry® Pi or Arduino® projects with this jumper cable. For example, connect easily and flexibly to your Raspberry her Pi and to a test board or display. The high-quality cable has 20 poles and has a length of 25 cm. With the supplied pins (40 pieces) you can configure the cables according to your needs and convert them from female to male.
Type Jumper Cable
Compatible With Arduino
Cable Length 25.00cm
Factory colour Multi-coloured
Number of A Connectors 20
Number of B connections 20
Type A Wire jumper socket
Type B Wire jumper socket

Reviews

Be the first to submit a review

Trustpilot