Joy-it JT-RD6006-CASE02 Comfort casing for RD6006

MPN
JT-RD6006-CASE02
Brand
Joy-It
EAN-13
4250236820477
Order Code
00-0684
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.54 £28.69
10+ £27.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The "Comfort" housing for the laboratory power supply RD6006 from joy-it impresses through its simple handling and robust processing. It offers generous space for a power supply of your choice. Among other things, an adjustable fan is integrated.
Type Case
Dim (L x W x H) 172 x 310 x 86 mm
Height 86mm
Length 172mm
Misc Attribute RD6006 Comfort
Width 310mm

Reviews

Be the first to submit a review

Trustpilot