Joy-it Housing case for Raspberry Pi Black

MPN
rb-alucase+06
Brand
Joy-It
EAN-13
4250236816715
Order Code
00-0728
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 138 despatched in 4 working days

This high-quality aluminum housing is a high-quality, stable and very flexible housing for your Raspberry Pi. It is compatible with the models :Suitable for: Raspberry Pi® B+Raspberry Pi® 2 BRaspberry Pi® 3 BRaspberry Pi® 3 B+Banana Pi BPI-M2 Berry all connections are accessible. There is a cut-out directly under the cover to allow cables from the GPIO port to be routed to the outside. The special clou is the supplied bracket (also made of aluminum). With these, you can attach the device to a wall, on or under a table or to furniture perfectly by means of screws. VESA 75 x 75 mm compatible Thanks to the universal VESA standard, the bracket fits almost any monitor with VESA hole pattern. Use the housing for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
Type Housing
Compatible With Raspberry Pi®
Colour Black
Height 32mm
Length 95mm
Material Aluminium
Width 60mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot