Joy-it Housing case for Raspberry Pi 5B Aluminium

MPN
RB-AlucaseP5-01B
Brand
Joy-It
EAN-13
4250236826769
Order Code
00-0735
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 234 despatched in 4 working days

Protect your Raspberry Pi ® with this high-quality aluminum casing. In addition to the elegant optics, this aluminum case also much more robust than plastic or acrylic casing. Through the openings on the upper side of the casing, the raspberry even has ventilated. All connections are easily accessible, even the SD card slot on the bottom of the Raspberry comes can still be used. The housing can be assembled in a few simple steps and offers your Raspberry by a stable construction sufficient protection.
Type Case
Compatible With Raspberry Pi®
Colour Black
Height 30mm
Length 60mm
Material Aluminium
Suitable For Raspberry Pi® 5 B
Width 98mm

Reviews

Be the first to submit a review

Trustpilot