Joy-it Housing case for Raspberry Pi 5 board for DIN rail with fan White

MPN
RB-CaseP5-07
Brand
Joy-It
EAN-13
4250236827018
Order Code
00-0759
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 108 in stockFurther 340 despatched in 4 working days

Discover our latest DIN top hat rail housing for the Raspberry Pi 5, specially designed to install your Raspberry Pi safely and easily accessible. With precise cut-outs for all connections and additional space for expansions, this case perfectly fits your project requirements. A transparent, removable panel provides quick access to your device, while an additional panel with built-in fan provides effective cooling. The package is completed by passive heat sinks, which ensure an optimum heat dissipation. With our housing your Raspberry Pi 5 is well equipped for any challenge.
Type Housing
Compatible With Raspberry Pi
Colour Grey
Height 62mm
Length 72mm
Material Polyphenylene ether (PPE)
Suitable For Raspberry Pi® 5 B
Weight 56g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot