Joy-it Housing case for Raspberry Pi 4B board with built in fans

MPN
RB-CaseP4+03
Brand
Joy-It
EAN-13
4250236819532
Order Code
00-0757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 51 despatched in 4 working days

This modern housing is suitable for yourRaspberry Pi® 4 B if it gets too hot to sweat. Thanks to the built-in dual fans, this housing offers protection against excessive heat development and from external influences. Assembly without screws Whether connecting a new jumper cable to the PINs, checking the status LEDs or other work directly on the Pi board, if the Raspberry Pi® is mounted inside a housing, it is often difficult to remove screws on the housing in order to maintain the single-board computer. Thanks to the strong manmade in the upper, middle and lower part of this casing, a screwless mounting is possible. The cover can be removed at any time.
Type Housing
Compatible With Raspberry Pi®
Colour Transparent
Height 27mm
Length 97mm
Material Plastic
Suitable For Raspberry Pi® 4 B
Weight 80
Width 67mm

Reviews

Be the first to submit a review

Trustpilot