Joy-it Housing case for Raspberry Pi 3.2 inch display clear acrylic

MPN
RB-TFT3.2-CASE
Brand
Joy-It
EAN-13
4250236812328
Order Code
00-0806
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Build a small Raspberry-based tablet PC in basically no time. The housing has been specially designed for Raspberry B+/2B/3B and .2 V2 touch displays (product code #1380381). It is made of clear high-quality acrylic. N.B. All housing parts are covered with a protective film on both sides which needs to be removed before assembly.
Type Display
Compatible With Raspberry Pi®
Factory colour Acrylic glass (clear)
Height 30mm
Length 56mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot