Joy-it Gear motor with rubber wheel compatible with Arduino and Raspberry Pi

Order Code:

00-0197

Brand: Joy-It MPN: com-motor03 EAN-13: 4250236817231
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 98 despatched in 4 working days

This small metal gear motor (10x12x36mm) is very robust and can be used in many different ways. It is operated with 6V DC and reaches 300 revolutions per minute at 160mAh. The supplied wheel with rubber profile (diameter 44mm, width 18mm) can be mounted on the integrated shaft in no time at all.
Type Gear Motor
Compatible With Arduino
Depth 35mm
Height 10mm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot