Joy-It Gas Sensor with adjustable sensitivity

Order Code:

00-0878

Brand: Joy-It MPN: sen-mq6 EAN-13: 4250236819976
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched same dayFurther 2 despatched in 4 working days

This analogueue gas sensor has a small heating element with an electronic-chemical sensor. It is suitable for indoor use. You can adjust the sensitivity (threshold setting) using a potentiometer mounted on the bottom of the sensor module.
Height 22mm
Internal ports Pin header
Length 32mm
Max. operating voltage 5V
Type Sensor Kit
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot