Joy-It Gas Sensor

MPN
sen-mq2
Brand
Joy-It
EAN-13
4250236819938
Order Code
00-0875
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

This analogueue gas sensor has a small heating element with an electronic-chemical sensor. It is suitable for indoor use. It can only output accurate measured values after the warm-up phase has been completed. It is compatible with all microcontrollers (an A/D converter is required for Raspberry). The sensor is characterized by its fast response time and its wide detection range. The sensitivity can be adjusted by a potentiometer located on the bottom of the module.
Type Detector
Compatible With Raspberry Pi
Height 22mm
Interfaces Analogue
Internal ports Pin header
Length 32mm
Max. operating voltage 5V
Tool type Multi-sensor unit
Width 20mm

Reviews

Be the first to submit a review

Trustpilot