Joy-it Explorer board for efficient Rasp Pi Pico project development

MPN
RB-P-XPLR
Brand
Joy-It
EAN-13
4250236826028
Order Code
00-0798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Our Explorer Board is the easy and efficient way to develop your Raspberry Pi pico projects. Since the most important components are already integrated, you save time and effort with wiring. The Explorer Board has a wide range of interface connections. This allows you to connect your projects to a variety of modules and devices. You can set up and implement your own projects quickly with the integrated breadboard. The ability to switch all modules on and off individually allows you to use your pins, which are also routed separately to the outside, at any time for other projects or experiment on the integrated breadboard.
Type Board
Compatible With Raspberry Pi
Height 27mm
Length 110mm
Width 219mm

Reviews

Be the first to submit a review

Trustpilot