Joy-it Camera cable white 30cm for Raspberry Pi models

MPN
RB-CAMERA-0.3
Brand
Joy-It
EAN-13
4250236812274
Order Code
00-0749
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 192 despatched in 4 working days

With this cable you can win at last freedom of movement for your cameras. It is very simple to connect your Raspberry and connected to your camera and guarantees a consistent, good signal transmission. This connection cable is suitable for all Raspberry models. Connect the raspberry cameras as well as the 7 Inch Raspberry Display easily with the Raspberry, no matter which model.
Type Camera Cable
Compatible With Raspberry Pi®
Cable Length 30.00cm
Factory colour White
Number of A Connectors 1
Number of B connections 1
Type A CSI
Type B CSI

Reviews

Be the first to submit a review

Trustpilot