Joy-it Button matrix keyboard with 16 keYs for SBC/MCU

Order Code:

00-0817

Brand: Joy-It MPN: sbc-buttonmatrix EAN-13: 4250236813202

Discontinued


Keypad with 16 keys 4 x 4 Linked to four lines on four columns Thus requires only 8 I/O lines For micro-controller and Single Board Computer
Type Board
Depth 43mm
Factory colour Green
Height 7mm
Width 39mm

Trustpilot