Joy-it Armor case for Raspberry Pi 4B Aluminium and Block active

MPN
rb-alucasep4+07fan
Brand
Joy-It
EAN-13
4250236819372
Order Code
00-0733
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 23/10/2026

The Armor housing "BLOCK ACTIVE" for thatRaspberry Pi® 4 B is your ideal partner when it comes hard on hard and gets really hot. The aluminum-based housing protects the Pi from heat and impact from the top and bottom. This makes it ideal for difficult environments. It is designed in such a way that it does not need more space than the Pi alone would require and thus enables the use in already existing projects. The additional active dual fan assembly combined with a corresponding "channel milling" creates an additional cooling effect under extreme loads.
Type Case
Compatible With Raspberry Pi®
Colour Black
Height 17mm
Length 56mm
Suitable For Raspberry Pi® 4 B
Width 85mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot