Joy-it ARD-RAMPS-Kit16 motor controller for Arduino 3D printer

MPN
ARD-RAMPS-Kit1.6
Brand
Joy-It
EAN-13
4250236823737
Order Code
00-0157
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.78 £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

With this complete set you lay the foundation stone for the installation of your own 3D printer on Arduinobasis.With the appropriate installed software on the Arduino Mega, current status messages or information such as temperature can be displayed on the large LCD display included in the delivery.Compared to its predecessor, the RAMPS 1.6 has adapted the MOSFET‘s and screw terminals to a higher power consumption. In addition, the thermal design was overextended to generate better heat dissipation.
Type Controller
Compatible With Arduino
Height 29mm
Length 68mm
Misc Attribute Arduino Mega
Suitable For Arduino Mega
Tool type Motor controller
Width 102mm

Reviews

Be the first to submit a review

Trustpilot