Joy-it ARD-NanoV4-MC Arduino board

MPN
ard-NanoV4-MC
Brand
Joy-It
EAN-13
4250236826189
Order Code
00-0152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 95 despatched in 4 working days

The NanoV4-MC is an especially small micro-controller and by the pin bar pointed out downwards, especially developed for working with boards or for integration. The integrated USB Type-C interface can be used to supply power to the circuit board and also to transfer programs to the microcontroller. In comparison to the NANO-V3, the NanoV4-MC has not only the USB-C interface but also 2 additional IO pins and an additional hardware I2C- and SPI-interface. The boot loader used is compatible with most existing Arduino libraries. Only original Atmel chips can be used.
Type Board
Compatible With Arduino
Clock speed 16MHz
External ports USB-C® (current)
Length 47mm
Misc Attribute Arduino Nano
Power supply (LOV) via USB
Processor Atmega328
RAM 32kB
Width 18.50mm

Reviews

Be the first to submit a review

Trustpilot