Joy-It Analog Uv Sensor

MPN
SEN-UV01
Brand
Joy-It
EAN-13
4250236823119
Order Code
00-0887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The analogueue GUVA-S12SD UV sensor is a UV-A and UV-B sensitive photodiode and measures the intensity of the ultraviolet radiation that is applied to it. The detection range covers beams with a wavelength of 240 - 370 nm.The sensor can be used, for example, in measuring stations for environmental data.
Type Sensor Kit
Compatible With Joy-it
Height 8mm
Length 12mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Weight 2g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot