Joy-it Acrylic maker case for Raspberry Pi Zero

MPN
rb-case-zero
Brand
Joy-It
EAN-13
4250236816739
Order Code
00-0761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 99 despatched in 4 working days

The Maker case for the Raspberry Zero is simply installed and protects it against damage. There are all the connections of the board. Ideal for a maker or education.
Type Housing
Compatible With Raspberry Pi®
Colour Acrylic glass (clear)
Height 25mm
Length 65mm
Material Acrylic glass
Width 34mm

Reviews

Be the first to submit a review

Trustpilot