Joy-It Acceleration Sensor Mma8452Q

MPN
sen-mma8452q
Brand
Joy-It
EAN-13
4250236820026
Order Code
00-0872
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

This digital, intelligent and capacitive MEMS acceleration sensor is powerful and an absolute multi-talent in terms of output flexibility, power supply and interface voltage. The MMA8452Q offers selectable measuring ranges up to 8g with high-pass filtered data and unfiltered data in real time. The device can be configured to generate inertial wake-up alarms from any combination of configurable embedded functions that allow the MMA8452Q to monitor events and remain in an energy-saving mode during inactivity periods.
Type Sensor Kit
Compatible With Joy-it
Height 7mm
Length 35mm
Max. operating voltage 3.6V
Min. operating voltage 1.95V
Width 20mm

Reviews

Be the first to submit a review

Trustpilot