Joy-It 62 piece electronic equipment Tool Set

MPN
WE-0002
Brand
Joy-It
EAN-13
4250236828268
Order Code
00-0893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 27/10/2026

This high-quality tool set is indispensable for both DIY enthusiasts and professionals. It includes an electric cordless screwdriver that provides long-lasting performance and simple handling. A small highlight is the connectable LED lighting. The set comes with 48 bits, including 12 longer bits specially for deeper-seated screws, all made of robust S2 tool steel. In addition, the set contains practical helping hand for the safe opening, grasping and lever of components, WAS it makes an indispensable tool for all kinds of assembly or repair work. The bits are held magnetically in your plastic holder, which is pushed into the high-quality aluminum casing and is held there by a click mechanism.
Type Tool Kit
Compatible With Raspberry Pi
Dim (L x W x H) 223 x 107 x 26 mm
Height 26mm
Length 223mm
Weight 600
Width 107mm

Reviews

Be the first to submit a review

Trustpilot