Joy-It 4 channel Solid State Relay board

MPN
sbc-ssr01
Brand
Joy-It
EAN-13
4250236820033
Order Code
00-0845
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

This 4-channel solid-state relay is suitable for switching alternating voltage. It has galvanic isolation through integrated optocouplers and switching of the load is done with transistors, which means it has a much longer service life than mechanical relays.
Type Board
Compatible With Joy-it
Height 23mm
Internal ports Screw terminal
Length 55mm
Max. operating voltage 240V AC
Min. operating voltage 5V DC
Number of Outputs 4
Width 57mm

Reviews

Be the first to submit a review

Trustpilot