Joy-it 2 channel signal generator with 2.4 inch TFT display

MPN
JT-JDS6600-B
Brand
Joy-It
EAN-13
4250236827629
Order Code
00-0670
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The JDS-6600 is a 2 channel signal generator, which generates signals from up to 60 MHz. It can be adjusted to different shapes of the curve, such as sine, rectangle, triangle, pulse, Half wave and much more, can be used in all fields of measurement technology. A 1-channel frequency counter is also integrated. With a frequency accuracy of ±20ppm and a stability of ±1ppm/3h, it offers excellent signal quality and flexibility. The 2.4" (6.1cm) large TFT color display provides for optimal user-friendliness, resulting in a variety of applications.
Type Signal Generator
Frequency Range 60MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 194 mm x 69 mm
Display LCD
Distortion factor (sine) 0,9%
Height 69mm
Max. frequency 60MHz
Min. frequency 0Hz
Output 150mA
Weight 768g
Width 194mm

Reviews

Be the first to submit a review

Trustpilot