Joy-it 12MP Camera module compatible with Raspberry Pi with 120° view

MPN
RB-CAMERA-JT-V2-120
Brand
Joy-It
EAN-13
4250236824246
Order Code
00-0750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The camera module for all Raspberry models works with the well-known IMX219 chip and delivers best recordings in 8 MP quality at a viewing angle of 120°. In addition, it is possible to supply additional modules (e.g. lighting, etc.) with up to 3.3 V voltage via its own power supply. By means of additional brackets in the board, you can individually install the camera or mount further supplements.
Type Camera
Compatible With Raspberry Pi
Cable Length 15cm
F-numbers 2.0 F
Focal Length 1,8mm
Frames per second 30
Height 6mm
Length 24mm
Operating Voltage 3.3V
Pic resolution 3280 x 2464 Pixel
Resolution 8Mpixel
Video resolution 1920 x 1080 Pixel
Viewing Angle 120°
Weight 4g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot