JORGENSEN 2391335 Steel Bar Clamp Set Medium Duty 4PK 15cm/30cm

MPN
2391335
Brand
JORGENSEN
EAN-13
4064161188720
Order Code
09-5455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Jorgensen 4PK Medium Duty Steel Bar Clamp Set includes two clamps with a span width of 15 cm and two with a span width of 30 cm. With a maximum span width of 30 mm, these clamps are suitable for holding and securing materials during woodworking or construction tasks. Ideal for medium-duty applications, this set is perfect for both professional carpenters and DIY enthusiasts seeking reliable clamping solutions.
Type Clamp set
Jaw Opening 30mm
Length 420mm
Nosing 30cm
Tension 2.65 kN
Weight 0.75kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot