JORGENSEN 2391321 E-Z HOLD Clamp/Spreader 30cm Light Duty Expandable

MPN
2391321
Brand
JORGENSEN
EAN-13
4064161187778
Order Code
09-5441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 142 despatched in 4 working days

The Jorgensen E-Z Hold 30 cm Light Duty Expandable Clamp/Spreader, model number 2391321, features a maximum span width of 300 mm and a length of 480 mm. This quick grip clamp is ideal for woodwork projects, light assembly tasks, and DIY repairs, allowing for easy adjustment and secure holding. Its lightweight construction makes it perfect for everyday use in a workshop or home setting.
Type Quick bar clamp
Jaw Opening 300mm
Length 480mm
Tension 736N
Weight 0.37g
Width 480mm

Reviews

Be the first to submit a review

Trustpilot